+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7400SM-11

Socket: 6-angles; socket spanner; HEX 11mm; 3/8"; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
7400SM-11
TME Symbol:
SA.7400SM-11

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
3/8"
Socket length
25.5mm
Material
alloy steel
Conform to the norm
DIN 3120 DIN 3124 ISO 1174 ISO 2725
Key features
polished key surface
Gross weight20 g
EAN code7314151092962
See other products in this category: Socket Wrenches BAHCO,
*
7400SM-11
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 7 pcs - 3.43 USDGross price for quantities from 7 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.