+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7400SM-6

Socket: 6-angles; socket spanner; HEX 6mm; 3/8"; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
7400SM-6
TME Symbol:
SA.7400SM-6

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 6mm
Holder socket size - inch
3/8"
Socket length
25.5mm
Material
alloy steel
Conform to the norm
DIN 3120 DIN 3124 ISO 1174 ISO 2725
Key features
polished key surface
Gross weight10 g
EAN code7314151092917
See other products in this category: Socket Wrenches BAHCO,
*
7400SM-6
0 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 7 pcs - 2.95 USDGross price for quantities from 7 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.