+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7409TORX-T40

Socket: Torx®-bit; TX40; 3/8"; 47mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
7409TORX-T40
TME Symbol:
SA.7409TORX-T40

Specification

Manufacturer
BAHCO
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
3/8"
Socket length
47mm
Material
alloy steel
Conform to the norm
DIN 3120 ISO 1174
Key features
polished key surface
Gross weight44.4 g
EAN code7314153001801

WATCH VIDEO

See other products in this category: Socket Wrenches BAHCO,
*
7409TORX-T40
6 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 5 pcs - 7.73 USDGross price for quantities from 5 pcs - 7.73 USD
Net price for quantities from 7 pcs - 7.18 USDGross price for quantities from 7 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.