+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7455-340

Wrench: torque; 613mm; 60÷340Nm; Holder: square; 1/2"

Manufacturer: BAHCO

Manufacturer part number:
7455-340
TME Symbol:
SA.7455-340

Specification

Manufacturer
BAHCO
Type of wrench
torque
Overall length
613mm
Torque
60...340Nm
Kind of holder
square
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789
Gross weight1.8315 kg
See other products in this category: Torque Wrenches BAHCO,
*
7455-340
0 in TME stock
Net price for quantities from 1 pcs - 427.76 USDGross price for quantities from 1 pcs - 427.76 USD
Net price for quantities from 3 pcs - 398.26 USDGross price for quantities from 3 pcs - 398.26 USD
Net price for quantities from 5 pcs - 383.51 USDGross price for quantities from 5 pcs - 383.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.