+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7590

Pliers; round; ESD; 146mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
7590
TME Symbol:
SA.7590

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
round
Version
ESD
Oblique pliers/knives features
polished head
Tool material
alloy steel
Blade hardness
42-46 HRC
Pliers length
146mm
Gross weight60.7 g
EAN code7314150052660
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
7590
15 in TME stock
Net price for quantities from 1 pcs - 39.82 USDGross price for quantities from 1 pcs - 39.82 USD
Net price for quantities from 5 pcs - 38.58 USDGross price for quantities from 5 pcs - 38.58 USD
Net price for quantities from 10 pcs - 37.33 USDGross price for quantities from 10 pcs - 37.33 USD
Net price for quantities from 30 pcs - 34.84 USDGross price for quantities from 30 pcs - 34.84 USD
Net price for quantities from 50 pcs - 33.60 USDGross price for quantities from 50 pcs - 33.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs