+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7800DMV-16

Socket: 12-angles; insulated,socket spanner; 16mm; 1/2"; 1kV


Manufacturer: BAHCO

Manufacturer part number:
7800DMV-16
TME Symbol:
SA.7800DMV-16

Specification

Manufacturer
BAHCO
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Socket size
16mm
Holder socket size - inch
1/2"
Socket length
50mm
Material
alloy steel
Max. operating voltage
1kV
Tools application
for electricians
Conform to the norm
IEC 60900 VDE
Gross weight90.8 g
EAN code7314150121717
See other products in this category: Socket Wrenches BAHCO,
*
7800DMV-16
10 in TME stock
Net price for quantities from 1 pcs - 15.76 USDGross price for quantities from 1 pcs - 15.76 USD
Net price for quantities from 3 pcs - 15.00 USDGross price for quantities from 3 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts