+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7890

Pliers; flat; ESD; 132mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
7890
TME Symbol:
SA.7890

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
flat
Version
ESD
Oblique pliers/knives features
smooth gripping surfaces
Tool material
alloy steel
Blade hardness
42-46 HRC
Pliers length
132mm
Gross weight66.16 g
EAN code7314150052691
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
7890
52 in TME stock
Net price for quantities from 1 pcs - 45.00 USDGross price for quantities from 1 pcs - 45.00 USD
Net price for quantities from 5 pcs - 43.59 USDGross price for quantities from 5 pcs - 43.59 USD
Net price for quantities from 10 pcs - 42.19 USDGross price for quantities from 10 pcs - 42.19 USD
Net price for quantities from 30 pcs - 39.38 USDGross price for quantities from 30 pcs - 39.38 USD
Net price for quantities from 50 pcs - 37.97 USDGross price for quantities from 50 pcs - 37.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs