+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7892

Pliers; curved,half-rounded nose; ESD; 129mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
7892
TME Symbol:
SA.7892

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Version
ESD
Oblique pliers/knives features
grooved gripping surfaces
Tool material
alloy steel
Blade hardness
42-46 HRC
Pliers length
129mm
Gross weight66.99 g
EAN code7314150052738
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
7892
20 in TME stock
Net price for quantities from 1 pcs - 55.03 USDGross price for quantities from 1 pcs - 55.03 USD
Net price for quantities from 5 pcs - 53.31 USDGross price for quantities from 5 pcs - 53.31 USD
Net price for quantities from 10 pcs - 51.59 USDGross price for quantities from 10 pcs - 51.59 USD
Net price for quantities from 30 pcs - 48.15 USDGross price for quantities from 30 pcs - 48.15 USD
Net price for quantities from 50 pcs - 46.43 USDGross price for quantities from 50 pcs - 46.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs