+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7993M0170

Socket: hex key-bit; impact; HEX 17mm; 1"


Manufacturer: BAHCO

Manufacturer part number:
7993M0170
TME Symbol:
SA.7993M0170

Specification

Manufacturer
BAHCO
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 17mm
Holder socket size - inch
1"
Socket length
100mm
Gross weight750.5 g
EAN code8413345115353
See other products in this category: Socket Wrenches BAHCO,
*
7993M0170
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 88.05 USDGross price for quantities from 1 pcs - 88.05 USD
Net price for quantities from 3 pcs - 85.02 USDGross price for quantities from 3 pcs - 85.02 USD
Net price for quantities from 5 pcs - 78.95 USDGross price for quantities from 5 pcs - 78.95 USD