+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7993M0220

Socket: hex key-bit; impact; HEX 22mm; 1"

Manufacturer: BAHCO

Manufacturer part number:
7993M0220
TME Symbol:
SA.7993M0220

Specification

Manufacturer
BAHCO
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 22mm
Holder socket size - inch
1"
Socket length
100mm
Gross weight660 g
EAN code8413345115391
See other products in this category: Socket Wrenches BAHCO,
*
7993M0220
0 in TME stock
Net price for quantities from 1 pcs - 105.58 USDGross price for quantities from 1 pcs - 105.58 USD
Net price for quantities from 3 pcs - 101.94 USDGross price for quantities from 3 pcs - 101.94 USD
Net price for quantities from 5 pcs - 94.66 USDGross price for quantities from 5 pcs - 94.66 USD
No. of pieces (Multiplicity: 1)