+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

803-7ESD

Screwdriver: precision-set; Torx®; ESD; 7pcs.


Manufacturer: LINDSTRÖM

Manufacturer part number:
803-7ESD
TME Symbol:
SA.803-7ESD

Specification

Manufacturer
LINDSTRÖM
Type of screwdriver
precision - set
Kind of bit
Torx®
Bit size
TX06, TX07, TX08, TX09, TX10, TX15, TX20
Conform to the norm
IEC 61340-5-1 IEC 61340-5-1-ESD
Version
ESD
Quantity in set/package
7pcs.
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • ergonomic handle
  • two-component handle
Gross weight412.6 g
EAN code8412243589303
See other products in this category: Screwdrivers Sets LINDSTRÖM,
*
803-7ESD
11 in TME stock
Net price for quantities from 1 set - 52.73 USDGross price for quantities from 1 set - 52.73 USD
Net price for quantities from 5 set - 51.08 USDGross price for quantities from 5 set - 51.08 USD
Net price for quantities from 10 set - 49.43 USDGross price for quantities from 10 set - 49.43 USD
Net price for quantities from 20 set - 46.14 USDGross price for quantities from 20 set - 46.14 USD
Net price for quantities from 50 set - 44.49 USDGross price for quantities from 50 set - 44.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.