+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8045VDE

Screwdriver: voltage tester; insulated; slot; 3.5x0.5mm; 250VAC


Manufacturer: BAHCO

Manufacturer part number:
8045VDE
TME Symbol:
SA.8045VDE

Specification

Manufacturer
BAHCO
Type of screwdriver
voltage tester
Kind of screwdriver
insulated
Kind of bit
slot
Bit size
3.5x0.5mm
Blade length
77mm
Overall length
170mm
Max. operating voltage
250V AC
Tools application
for electricians
Gross weight39.81 g
EAN code7314151317256
See other products in this category: Insulated Screwdrivers BAHCO,
*
8045VDE
6 in TME stock
Net price for quantities from 1 pcs - 22.73 USDGross price for quantities from 1 pcs - 22.73 USD
Net price for quantities from 3 pcs - 21.95 USDGross price for quantities from 3 pcs - 21.95 USD
Net price for quantities from 5 pcs - 20.38 USDGross price for quantities from 5 pcs - 20.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs