+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8070 IP

Wrench: adjustable; 20mm; phosphorylated,hardened; industrial

Manufacturer: BAHCO

Manufacturer part number:
8070 IP
TME Symbol:
SA.8070IP

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
20mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Kind of package
industrial
Key features
  • hardened
  • phosphorylated
Gross weight122.4 g
EAN code7314150007134
See other products in this category: Adjustable Wrenches BAHCO,
*
8070 IP
2 in TME stock
Net price for quantities from 1 pcs - 23.55 USDGross price for quantities from 1 pcs - 23.55 USD
Net price for quantities from 5 pcs - 22.73 USDGross price for quantities from 5 pcs - 22.73 USD
Net price for quantities from 7 pcs - 21.11 USDGross price for quantities from 7 pcs - 21.11 USD
No. of pieces (Multiplicity: 1)