+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8072

Wrench: adjustable; Jaw capacity: 31mm; Overall len: 255mm

Manufacturer: BAHCO

Manufacturer part number:
8072
TME Symbol:
SA.8072

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
31mm
Overall length
255mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Gross weight412.8 g
EAN code7314150007288
See other products in this category: Adjustable Wrenches BAHCO,
*
8072
3 in TME stock
Net price for quantities from 1 pcs - 34.45 USDGross price for quantities from 1 pcs - 34.45 USD
Net price for quantities from 5 pcs - 33.03 USDGross price for quantities from 5 pcs - 33.03 USD
Net price for quantities from 7 pcs - 30.89 USDGross price for quantities from 7 pcs - 30.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs