+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8072 C

Wrench: adjustable; 31mm; hardened,chrome plated key surface

Manufacturer: BAHCO

Manufacturer part number:
8072 C
TME Symbol:
SA.8072C

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
31mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Key features
  • chrome plated key surface
  • hardened
Gross weight400 g
EAN code7314150007295
See other products in this category: Adjustable Wrenches BAHCO,
*
8072 C
0 in TME stock
Net price for quantities from 1 pcs - 34.17 USDGross price for quantities from 1 pcs - 34.17 USD
Net price for quantities from 5 pcs - 33.23 USDGross price for quantities from 5 pcs - 33.23 USD
Net price for quantities from 7 pcs - 30.64 USDGross price for quantities from 7 pcs - 30.64 USD
No. of pieces (Multiplicity: 1)