+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8072 C IP

Wrench: adjustable; 31mm; hardened,chrome plated key surface


Manufacturer: BAHCO

Manufacturer part number:
8072 C IP
TME Symbol:
SA.8072CIP

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
31mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Kind of package
industrial
Key features
  • chrome plated key surface
  • hardened
Gross weight416.1 g
EAN code7314150101665
See other products in this category: Adjustable Wrenches BAHCO,
*
8072 C IP
5 in TME stock
Net price for quantities from 1 pcs - 26.54 USDGross price for quantities from 1 pcs - 26.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs