+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8074 IP

Wrench: adjustable; 44mm; phosphorylated,hardened; industrial

Manufacturer: BAHCO

Manufacturer part number:
8074 IP
TME Symbol:
SA.8074IP

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
44mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Kind of package
industrial
Key features
  • hardened
  • phosphorylated
Gross weight1.0701 kg
EAN code7314150007462
See other products in this category: Adjustable Wrenches BAHCO,
*
8074 IP
2 in TME stock
Net price for quantities from 1 pcs - 68.49 USDGross price for quantities from 1 pcs - 68.49 USD
Net price for quantities from 5 pcs - 66.13 USDGross price for quantities from 5 pcs - 66.13 USD
Net price for quantities from 7 pcs - 61.41 USDGross price for quantities from 7 pcs - 61.41 USD
No. of pieces (Multiplicity: 1)