+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8075 IP

Wrench: adjustable; 53mm; phosphorylated,hardened; industrial

Manufacturer: BAHCO

Manufacturer part number:
8075 IP
TME Symbol:
SA.8075IP

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
53mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Kind of package
industrial
Key features
  • hardened
  • phosphorylated
Gross weight1.6351 kg
EAN code7314150007547
See other products in this category: Adjustable Wrenches BAHCO,
*
8075 IP
4 in TME stock
Net price for quantities from 1 pcs - 106.53 USDGross price for quantities from 1 pcs - 106.53 USD
Net price for quantities from 5 pcs - 102.85 USDGross price for quantities from 5 pcs - 102.85 USD
Net price for quantities from 7 pcs - 95.51 USDGross price for quantities from 7 pcs - 95.51 USD
No. of pieces (Multiplicity: 1)