+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

808062

Screwdriver: insulated-set; insulated; Pozidriv®,slot; 1kVAC


Manufacturer: BAHCO

Manufacturer part number:
808062
TME Symbol:
SA.808062

Specification

Manufacturer
BAHCO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®, slot
Conform to the norm
VDE
Max. operating voltage
1kV AC
Quantity in set/package
7pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip with ratchet
Gross weight370.5 g
EAN code7314150243846
See other products in this category: Screwdrivers Sets BAHCO,
*
808062
3 in TME stock
Net price for quantities from 1 set - 82.17 USDGross price for quantities from 1 set - 82.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts