+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8131

Pliers; side,cutting,precision; ESD; oval head,blackened tool


Manufacturer: LINDSTRÖM

Manufacturer part number:
8131
TME Symbol:
SA.8131

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, precision, side
Version
ESD
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,1...1mm
B dimension
8mm
C dimension
8mm
D dimension
5mm
F dimension
0.8mm
Pliers length
108mm
Kind of cut
with side face
Oblique pliers/knives features
  • blackened tool
  • oval head
Dimensions
Gross weight58 g
EAN code7314150050925
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8131
3 in TME stock
Net price for quantities from 1 pcs - 44.12 USDGross price for quantities from 1 pcs - 44.12 USD
Net price for quantities from 5 pcs - 42.74 USDGross price for quantities from 5 pcs - 42.74 USD
Net price for quantities from 10 pcs - 41.36 USDGross price for quantities from 10 pcs - 41.36 USD
Net price for quantities from 30 pcs - 38.60 USDGross price for quantities from 30 pcs - 38.60 USD
Net price for quantities from 50 pcs - 37.22 USDGross price for quantities from 50 pcs - 37.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs