+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8140

Pliers; side,cutting; ESD; 110mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8140
TME Symbol:
SA.8140

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Blade hardness
63-65 HRC
Cutting range
cable Ø0,2...1,25mm
Pliers length
110mm
Gross weight63.02 g
EAN code7314150050949
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8140
202 in TME stock
Net price for quantities from 1 pcs - 43.17 USDGross price for quantities from 1 pcs - 43.17 USD
Net price for quantities from 5 pcs - 41.82 USDGross price for quantities from 5 pcs - 41.82 USD
Net price for quantities from 10 pcs - 40.47 USDGross price for quantities from 10 pcs - 40.47 USD
Net price for quantities from 30 pcs - 37.77 USDGross price for quantities from 30 pcs - 37.77 USD
Net price for quantities from 50 pcs - 36.42 USDGross price for quantities from 50 pcs - 36.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs