+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8141

Pliers; side,cutting; ESD; 110mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8141
TME Symbol:
SA.8141

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Blade hardness
63-65 HRC
Cutting range
cable Ø0,1...1,25mm
Pliers length
110mm
Gross weight60.34 g
EAN code7314150050987
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8141
79 in TME stock
Net price for quantities from 1 pcs - 44.02 USDGross price for quantities from 1 pcs - 44.02 USD
Net price for quantities from 5 pcs - 42.65 USDGross price for quantities from 5 pcs - 42.65 USD
Net price for quantities from 10 pcs - 41.27 USDGross price for quantities from 10 pcs - 41.27 USD
Net price for quantities from 30 pcs - 38.52 USDGross price for quantities from 30 pcs - 38.52 USD
Net price for quantities from 50 pcs - 37.14 USDGross price for quantities from 50 pcs - 37.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs