+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8148

Pliers; side,cutting; ESD; blackened tool; H: 0.8mm; 110mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8148
TME Symbol:
SA.8148

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,1...0,8mm
B dimension
10mm
C dimension
10mm
D dimension
6mm
F dimension
0.8mm
H dimension
0.8mm
Pliers length
110mm
Kind of cut
with side face
Dimensions
Gross weight61.7 g
EAN code7314150051090
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8148
169 in TME stock
Net price for quantities from 1 pcs - 52.84 USDGross price for quantities from 1 pcs - 52.84 USD
Net price for quantities from 5 pcs - 51.19 USDGross price for quantities from 5 pcs - 51.19 USD
Net price for quantities from 10 pcs - 49.54 USDGross price for quantities from 10 pcs - 49.54 USD
Net price for quantities from 30 pcs - 46.24 USDGross price for quantities from 30 pcs - 46.24 USD
Net price for quantities from 50 pcs - 44.58 USDGross price for quantities from 50 pcs - 44.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs