+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8149

Pliers; side,cutting; ESD; blackened tool; H: 3.2mm; 114mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
8149
TME Symbol:
SA.8149

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,1...0,6mm
B dimension
14mm
C dimension
5mm
D dimension
6mm
E dimension
5mm
Dimension G
5mm
H dimension
3.2mm
Pliers length
114mm
Kind of cut
with side face
Gross weight52.5 g
EAN code7314150051106
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8149
2 in TME stock
Net price for quantities from 1 pcs - 93.91 USDGross price for quantities from 1 pcs - 93.91 USD
Net price for quantities from 5 pcs - 90.97 USDGross price for quantities from 5 pcs - 90.97 USD
Net price for quantities from 10 pcs - 88.04 USDGross price for quantities from 10 pcs - 88.04 USD
Net price for quantities from 30 pcs - 82.17 USDGross price for quantities from 30 pcs - 82.17 USD
Net price for quantities from 50 pcs - 79.24 USDGross price for quantities from 50 pcs - 79.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs