+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8150-1/2V

Wrench: rattle; insulated; 1/2"; 270mm; 1kV; Teeth: 28


Manufacturer: BAHCO

Manufacturer part number:
8150-1/2V
TME Symbol:
SA.8150-1/2V

Specification

Manufacturer
BAHCO
Type of wrench
rattle
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
270mm
Max. operating voltage
1kV
Number of teeth
28
Conform to the norm
IEC 60900 ISO 1174-2 ISO 3315
Gross weight817.1 g
EAN code7314150121601
See other products in this category: Socket Wrenches BAHCO,
*
8150-1/2V
1 in TME stock
Net price for quantities from 1 pcs - 121.70 USDGross price for quantities from 1 pcs - 121.70 USD
Net price for quantities from 3 pcs - 112.88 USDGross price for quantities from 3 pcs - 112.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts