+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8150

Pliers; side,cutting; ESD; 112.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8150
TME Symbol:
SA.8150

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Blade hardness
63-65 HRC
Cutting range
cable Ø0,3...1,6mm
Pliers length
112.5mm
Gross weight61.83 g
EAN code7314150051113
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8150
46 in TME stock
Net price for quantities from 1 pcs - 44.56 USDGross price for quantities from 1 pcs - 44.56 USD
Net price for quantities from 5 pcs - 43.17 USDGross price for quantities from 5 pcs - 43.17 USD
Net price for quantities from 10 pcs - 41.78 USDGross price for quantities from 10 pcs - 41.78 USD
Net price for quantities from 30 pcs - 38.99 USDGross price for quantities from 30 pcs - 38.99 USD
Net price for quantities from 50 pcs - 37.60 USDGross price for quantities from 50 pcs - 37.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs