+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8151 CO

Pliers; side,cutting,precision; ESD; oval head,blackened tool


Manufacturer: LINDSTRÖM

Manufacturer part number:
8151 CO
TME Symbol:
SA.8151CO

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, precision, side
Version
ESD
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,3...1,6mm
B dimension
12.5mm
C dimension
12.5mm
D dimension
6mm
F dimension
1.2mm
Pliers length
110mm
Kind of cut
with side face
Oblique pliers/knives features
  • blackened tool
  • oval head
Dimensions
Gross weight63.1 g
EAN code7314150051694
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8151 CO
1 in TME stock
Net price for quantities from 1 pcs - 51.70 USDGross price for quantities from 1 pcs - 51.70 USD
Net price for quantities from 5 pcs - 50.08 USDGross price for quantities from 5 pcs - 50.08 USD
Net price for quantities from 10 pcs - 48.47 USDGross price for quantities from 10 pcs - 48.47 USD
Net price for quantities from 30 pcs - 45.23 USDGross price for quantities from 30 pcs - 45.23 USD
Net price for quantities from 50 pcs - 43.62 USDGross price for quantities from 50 pcs - 43.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs