+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8157

Pliers; side,cutting; ESD; blackened tool; H: 1.2mm; 112.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8157
TME Symbol:
SA.8157

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,25mm
B dimension
12.5mm
C dimension
12.5mm
D dimension
6mm
F dimension
1.2mm
H dimension
1.2mm
Pliers length
112.5mm
Kind of cut
with side face
Dimensions
Gross weight49.3 g
EAN code7314150052127
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8157
11 in TME stock
Net price for quantities from 1 pcs - 40.99 USDGross price for quantities from 1 pcs - 40.99 USD
Net price for quantities from 5 pcs - 39.71 USDGross price for quantities from 5 pcs - 39.71 USD
Net price for quantities from 10 pcs - 38.43 USDGross price for quantities from 10 pcs - 38.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs