+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8160-1/2V

Extension; insulated; 1/2"; 125mm; 1kV


Manufacturer: BAHCO

Manufacturer part number:
8160-1/2V
TME Symbol:
SA.8160-1/2V

Specification

Manufacturer
BAHCO
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
125mm
Max. operating voltage
1kV
Conform to the norm
IEC 60900 ISO 1174-2 ISO 3315
Gross weight236.8 g
EAN code7314150121618
See other products in this category: Socket Wrenches BAHCO,
*
8160-1/2V
1 in TME stock
Net price for quantities from 1 pcs - 40.36 USDGross price for quantities from 1 pcs - 40.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts