+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8162-1/2V

Extension; insulated; 1/2"; 250mm; 1kV

Manufacturer: BAHCO

Manufacturer part number:
8162-1/2V
TME Symbol:
SA.8162-1/2V

Specification

Manufacturer
BAHCO
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
0.25m
Max. operating voltage
1kV
Conform to the norm
IEC 60900 ISO 1174-2 ISO 3315
Gross weight415.5 g
EAN code7314150121625
See other products in this category: Socket Wrenches BAHCO,
*
8162-1/2V
1 in TME stock
Net price for quantities from 1 pcs - 52.67 USDGross price for quantities from 1 pcs - 52.67 USD
Net price for quantities from 3 pcs - 48.91 USDGross price for quantities from 3 pcs - 48.91 USD
No. of pieces (Multiplicity: 1)