+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8165

Pliers; side,cutting; ESD; blackened tool; 125mm; with side face


Manufacturer: LINDSTRÖM

Manufacturer part number:
8165
TME Symbol:
SA.8165

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,3...1,6mm
B dimension
16mm
C dimension
16mm
D dimension
8mm
F dimension
1.6mm
Pliers length
125mm
Kind of cut
with side face
Dimensions
Gross weight96.99 g
EAN code7314150052158
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8165
11 in TME stock
Net price for quantities from 1 pcs - 72.85 USDGross price for quantities from 1 pcs - 72.85 USD
Net price for quantities from 5 pcs - 70.58 USDGross price for quantities from 5 pcs - 70.58 USD
Net price for quantities from 10 pcs - 68.30 USDGross price for quantities from 10 pcs - 68.30 USD
Net price for quantities from 30 pcs - 63.74 USDGross price for quantities from 30 pcs - 63.74 USD
Net price for quantities from 50 pcs - 61.47 USDGross price for quantities from 50 pcs - 61.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs