+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8211

Pliers; cutting,oblique; ESD; blackened tool; 110mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8211
TME Symbol:
SA.8211

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, oblique
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,2mm
B dimension
9.5mm
C dimension
10mm
D dimension
6mm
Dimension G
4.1mm
Pliers length
110mm
Kind of cut
with side face
Dimensions
Gross weight62.34 g
EAN code7314150101030
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8211
0 in TME stock
Net price for quantities from 1 pcs - 84.58 USDGross price for quantities from 1 pcs - 84.58 USD
Net price for quantities from 5 pcs - 81.94 USDGross price for quantities from 5 pcs - 81.94 USD
Net price for quantities from 10 pcs - 79.30 USDGross price for quantities from 10 pcs - 79.30 USD
Net price for quantities from 30 pcs - 74.01 USDGross price for quantities from 30 pcs - 74.01 USD
Net price for quantities from 50 pcs - 71.37 USDGross price for quantities from 50 pcs - 71.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.