+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8224 IP

Pliers; Cobra adjustable grip; 250mm; chrome-vanadium steel


Manufacturer: BAHCO

Manufacturer part number:
8224 IP
TME Symbol:
SA.8224IP

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
Cobra adjustable grip
Pliers length
250mm
Tool material
chrome - vanadium steel
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • self-locking pushbutton ensures quick adjustment
  • self-locking pushbutton ensures quick blade adjustment and replacement
  • the especially profiled jaw self grips on the held object
Gross weight348.1 g
EAN code7314150101757
See other products in this category: Adjustable Pliers BAHCO,
*
8224 IP
12 in TME stock
Net price for quantities from 1 pcs - 36.19 USDGross price for quantities from 1 pcs - 36.19 USD
Net price for quantities from 2 pcs - 34.94 USDGross price for quantities from 2 pcs - 34.94 USD
Net price for quantities from 4 pcs - 32.44 USDGross price for quantities from 4 pcs - 32.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs