+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8231

Pliers; Pliers len: 225mm; Jaw capacity: 55mm

Manufacturer: BAHCO

Manufacturer part number:
8231
TME Symbol:
SA.8231

Specification

Manufacturer
BAHCO
Type of tool
pliers
Pliers length
225mm
Jaw capacity
55mm
Gross weight350.54 g
EAN code7311518266509
See other products in this category: Adjustable Pliers BAHCO,
*
8231
1 in TME stock
Net price for quantities from 1 pcs - 34.06 USDGross price for quantities from 1 pcs - 34.06 USD
Net price for quantities from 3 pcs - 31.49 USDGross price for quantities from 3 pcs - 31.49 USD
Net price for quantities from 5 pcs - 30.33 USDGross price for quantities from 5 pcs - 30.33 USD
No. of pieces (Multiplicity: 1)