+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8247

Pliers; cutting,precision,oblique,elongated; blackened tool

Manufacturer: LINDSTRÖM

Manufacturer part number:
8247
TME Symbol:
SA.8247

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, elongated, oblique, precision
Oblique pliers/knives features
blackened tool
Tool material
steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,0mm
Pliers length
117.5mm
Gross weight63.5 g
EAN code7314150051397
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8247
13 in TME stock
Net price for quantities from 1 pcs - 87.11 USDGross price for quantities from 1 pcs - 87.11 USD
Net price for quantities from 5 pcs - 84.40 USDGross price for quantities from 5 pcs - 84.40 USD
Net price for quantities from 10 pcs - 81.68 USDGross price for quantities from 10 pcs - 81.68 USD
Net price for quantities from 30 pcs - 76.26 USDGross price for quantities from 30 pcs - 76.26 USD
Net price for quantities from 50 pcs - 73.54 USDGross price for quantities from 50 pcs - 73.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs