+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8248

Pliers; cutting,precision,oblique,elongated; ESD; 117.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8248
TME Symbol:
SA.8248

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, elongated, oblique, precision
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...0,8mm
B dimension
18mm
C dimension
10mm
D dimension
6mm
Dimension G
6.7mm
Pliers length
117.5mm
Dimensions
Gross weight63.19 g
EAN code7314150051427
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8248
7 in TME stock
Net price for quantities from 1 pcs - 81.20 USDGross price for quantities from 1 pcs - 81.20 USD
Net price for quantities from 5 pcs - 78.67 USDGross price for quantities from 5 pcs - 78.67 USD
Net price for quantities from 10 pcs - 76.13 USDGross price for quantities from 10 pcs - 76.13 USD
Net price for quantities from 30 pcs - 71.05 USDGross price for quantities from 30 pcs - 71.05 USD
Net price for quantities from 50 pcs - 68.52 USDGross price for quantities from 50 pcs - 68.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs