+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9029-T

Wrench: adjustable; Jaw capacity: 32mm; Overall len: 170mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
9029-T
TME Symbol:
SA.9029-T

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
32mm
Overall length
170mm
Conform to the norm
ASME B107.8M - 2003 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • ergonomic handle
  • key finishing: oxidizing
Gross weight192.9 g
EAN code7314150189076
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9029-T
10 in TME stock
Net price for quantities from 1 pcs - 34.59 USDGross price for quantities from 1 pcs - 34.59 USD
Net price for quantities from 5 pcs - 33.40 USDGross price for quantities from 5 pcs - 33.40 USD
Net price for quantities from 7 pcs - 31.01 USDGross price for quantities from 7 pcs - 31.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs