+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9029 C

Wrench: adjustable; Jaw capacity: 32mm; Overall len: 170mm; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
9029 C
TME Symbol:
SA.9029C

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
32mm
Overall length
170mm
Conform to the norm
ASME B107.8M - 2003 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • chrome plated key surface
  • ergonomic wrench handle coated with plastic elastomer ensures comfortable tool grip
Gross weight202.92 g
EAN code7314153010629
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9029 C
6 in TME stock
Net price for quantities from 1 pcs - 34.50 USDGross price for quantities from 1 pcs - 34.50 USD
Net price for quantities from 5 pcs - 33.55 USDGross price for quantities from 5 pcs - 33.55 USD
Net price for quantities from 7 pcs - 30.70 USDGross price for quantities from 7 pcs - 30.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs