+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

9031P

Wrench: adjustable; Jaw capacity: 39mm; Overall len: 218mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
9031P
TME Symbol:
SA.9031P

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
39mm
Overall length
218mm
Conform to the norm
BS 6333 DIN 3117A ISO 6787
Manufacturer series
ERGO®
Key features
  • ergonomic wrench handle coated with plastic elastomer ensures comfortable tool grip
  • jaw shape ensures optimal strength and easy access to workplace
  • key finishing: oxidizing
  • reversible jaw for pipe use
  • thumbwheel with special cuts placed in wide window facilitates wrench adjusting
Gross weight344.4 g
EAN code7314150187539
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9031P
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.29 USDGross price for quantities from 1 pcs - 34.29 USD
Net price for quantities from 5 pcs - 31.91 USDGross price for quantities from 5 pcs - 31.91 USD
Net price for quantities from 7 pcs - 30.96 USDGross price for quantities from 7 pcs - 30.96 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs