+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9072 P

Wrench: adjustable; Jaw capacity: 33mm; L: 254mm; Spanner: 33mm

Manufacturer: BAHCO

Manufacturer part number:
9072 P
TME Symbol:
SA.9072P

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
33mm
Length
254mm
Spanner size
33mm
Gross weight481 g
EAN code7314150056354
See other products in this category: Adjustable Wrenches BAHCO,
*
9072 P
2 in TME stock
Net price for quantities from 1 pcs - 38.36 USDGross price for quantities from 1 pcs - 38.36 USD
Net price for quantities from 3 pcs - 35.47 USDGross price for quantities from 3 pcs - 35.47 USD
Net price for quantities from 5 pcs - 34.16 USDGross price for quantities from 5 pcs - 34.16 USD
No. of pieces (Multiplicity: 1)