+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

983-25-1

Level; L: 0.25m; case; with magnet


Manufacturer: IRIMO

Manufacturer part number:
983-25-1
TME Symbol:
SA.983-25-1

Specification

Manufacturer
IRIMO
Type of tool
level
Length
0.25m
Kind of package
case
Version
with magnet
Gross weight315 g
EAN code8414909237191

WATCH VIDEO

See other products in this category: Measuring Tools IRIMO,
*
983-25-1
0 in TME stock
Net price for quantities from 1 pcs - 25.71 USDGross price for quantities from 1 pcs - 25.71 USD
Net price for quantities from 5 pcs - 22.69 USDGross price for quantities from 5 pcs - 22.69 USD
Net price for quantities from 10 pcs - 21.18 USDGross price for quantities from 10 pcs - 21.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.