+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

993-150-1

Try square; L: 150mm


Manufacturer: IRIMO

Manufacturer part number:
993-150-1
TME Symbol:
SA.993-150-1

Specification

Manufacturer
IRIMO
Type of tool
try square
Length
0.15m
Material
stainless steel
Gross weight118 g
EAN code8414909242102

WATCH VIDEO

See other products in this category: Measuring Tools IRIMO,
*
993-150-1
0 in TME stock
Net price for quantities from 1 pcs - 20.48 USDGross price for quantities from 1 pcs - 20.48 USD
Net price for quantities from 5 pcs - 18.07 USDGross price for quantities from 5 pcs - 18.07 USD
Net price for quantities from 10 pcs - 16.87 USDGross price for quantities from 10 pcs - 16.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.