+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

993-400-1

Try square; L: 400mm


Manufacturer: IRIMO

Manufacturer part number:
993-400-1
TME Symbol:
SA.993-400-1

Specification

Manufacturer
IRIMO
Type of tool
try square
Length
0.4m
Material
stainless steel
Gross weight264 g
EAN code8414909242126

WATCH VIDEO

See other products in this category: Measuring Tools IRIMO,
*
993-400-1
0 in TME stock
Net price for quantities from 1 pcs - 32.82 USDGross price for quantities from 1 pcs - 32.82 USD
Net price for quantities from 5 pcs - 29.33 USDGross price for quantities from 5 pcs - 29.33 USD
Net price for quantities from 10 pcs - 27.19 USDGross price for quantities from 10 pcs - 27.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.