+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7402DM-7

Socket: 12-angles; socket spanner; 7mm; 3/8"; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
A7402DM-7
TME Symbol:
SA.A7402DM-7

Specification

Manufacturer
BAHCO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
7mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
alloy steel
Version
thin walled
Conform to the norm
DIN 3120 ISO 1174-1 ISO 2725-1
Key features
polished key surface
Gross weight38 g
EAN code7314150220243
See other products in this category: Socket Wrenches BAHCO,
*
A7402DM-7
0 in TME stock
Net price for quantities from 1 pcs - 10.65 USDGross price for quantities from 1 pcs - 10.65 USD
Net price for quantities from 3 pcs - 10.29 USDGross price for quantities from 3 pcs - 10.29 USD
Net price for quantities from 5 pcs - 9.55 USDGross price for quantities from 5 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.