+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-7813

Screwdriver: standard; 6-angles socket; HEX 13mm


Manufacturer: BAHCO

Manufacturer part number:
BE-7813
TME Symbol:
SA.BE7813

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 13mm
Blade length
125mm
Overall length
286mm
Blade material
steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight223.84 g
EAN code7314151838997
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-7813
0 in TME stock
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
Net price for quantities from 3 pcs - 16.59 USDGross price for quantities from 3 pcs - 16.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.