+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-8620L

Screwdriver: standard; Phillips; PH2; Blade length: 200mm


Manufacturer: BAHCO

Manufacturer part number:
BE-8620L
TME Symbol:
SA.BE8620L

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
200mm
Overall length
322mm
Gross weight124.9 g
EAN code7314151838690
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8620L
7 in TME stock
Net price for quantities from 1 pcs - 15.96 USDGross price for quantities from 1 pcs - 15.96 USD
Net price for quantities from 5 pcs - 15.40 USDGross price for quantities from 5 pcs - 15.40 USD
Net price for quantities from 7 pcs - 14.31 USDGross price for quantities from 7 pcs - 14.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs