+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP118

Low revolution grinder; pneumatic; 6.3bar; 113l/min; 79dBA; 215mm


Manufacturer: BAHCO

Manufacturer part number:
BP118
TME Symbol:
SA.BP118

Specification

Manufacturer
BAHCO
Type of pneumatic tool
low revolution grinder
Version
pneumatic
Supply pressure
6.3bar
Air consumption
113l/min
Noise level
79dBA
Tools application
for workshop
Length
215mm
Pneumatic connection
1/4"
Rotational rate/speed
2500rpm
Gross weight1.2148 kg
EAN code7314150235834
See other products in this category: Pneumatic Tools BAHCO,
*
BP118
1 in TME stock
Net price for quantities from 1 pcs - 142.97 USDGross price for quantities from 1 pcs - 142.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts