+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP127

Needle hammer; pneumatic; 6.3bar; 97dBA; for workshop; 375mm


Manufacturer: BAHCO

Manufacturer part number:
BP127
TME Symbol:
SA.BP127

Specification

Manufacturer
BAHCO
Type of pneumatic tool
needle hammer
Version
pneumatic
Supply pressure
6.3bar
Noise level
97dBA
Tools application
for workshop
Length
375mm
Pneumatic connection
1/4"
Rotational rate/speed
3700rpm
Gross weight3.1988 kg
EAN code7314150137565
See other products in this category: Pneumatic Tools BAHCO,
*
BP127
1 in TME stock
Net price for quantities from 1 pcs - 400.95 USDGross price for quantities from 1 pcs - 400.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.