+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP219

Air blow gun; 6.3bar; 68l/min; 80dBA; for workshop; 240mm

Manufacturer: BAHCO

Manufacturer part number:
BP219
TME Symbol:
SA.BP219

Specification

Manufacturer
BAHCO
Type of pneumatic tool
air blow gun
Supply pressure
6.3bar
Air consumption
68l/min
Noise level
80dBA
Tools application
for workshop
Length
240mm
Pneumatic connection
1/4"
Gross weight145.84 g
EAN code7314150235889
See other products in this category: Pneumatic Tools BAHCO,
*
BP219
2 in TME stock
Net price for quantities from 1 pcs - 13.99 USDGross price for quantities from 1 pcs - 13.99 USD
No. of pieces (Multiplicity: 1)