+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP222

Belt sander; pneumatic; 6.3bar; 85.5dBA; for workshop; 16000rpm

Manufacturer: BAHCO

Manufacturer part number:
BP222
TME Symbol:
SA.BP222

Specification

Manufacturer
BAHCO
Type of pneumatic tool
belt sander
Version
pneumatic
Supply pressure
6.3bar
Noise level
85.5dBA
Tools application
for workshop
Pneumatic connection
1/4"
Rotational rate/speed
16000rpm
Gross weight1.4682 kg
EAN code7314150137572
See other products in this category: Pneumatic Tools BAHCO,
*
BP222
1 in TME stock
Net price for quantities from 1 pcs - 255.01 USDGross price for quantities from 1 pcs - 255.01 USD
No. of pieces (Multiplicity: 1)